Cookie settings
This website uses cookies to ensure you get the best experience. Please let us know if you agree to all of these cookies.
Suntan Axial Multilayer Ceramic Capacitors
A range of high quality epoxy coated multilayer ceramic capacitors from Suntan.
- Dimensions 3.5 x 2.54mm diameter
- Supplied on tape cut to customer's requirements
| Y5V | X7R |
Max.working voltage | 50V | 50V |
Tolerance | +80 –20% | 10% |
Temperature coefficient | +22% –82% | ±15% |
Operating temperature range | –25°C to +85°C | –55°C to +125°C |
Contact us for expedited delivery
Contact us for expedited delivery
Additional quantity lead time changeableContact us for expedited delivery
Additional quantity lead time changeableContact us for expedited delivery
Contact us for expedited delivery
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C