Site: Industry
Currency: GBP    
Suntan TS170A1H102KSAB00R 1000pF ±10% 50V X7R Axial Ceramic Capacitor

Suntan TS170A1H102KSAB00R 1000pF ±10% 50V X7R Axial Ceramic Capacitor

Suntan
Standard range
Order Code:

11-3565

Brand: Suntan MPN: TS170A1H102KSAB00R
Qty Unit Price (Ex VAT)
10+ £0.144
100+ £0.117
1000+ £0.108
5000+ £0.065
Price per unit Ex VAT
Order in multiples of 10
2,170 in stock, despatched same dayAdditional quantity lead time 6 months

A 50V X7R multilayer axial ceramic capacitor from Suntan with high quality epoxy coating. Supplied on tape cut to customer's requirements.


  • Type 1000pF
  • Manufacturer's part TS170A1H102KSAB00R
Type Axial leaded
Capacitance 1nF
Dimensions 3.8 x 2.5mm
Material Ceramic
Operating Temperature -25 to +85°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C