Site: Industry
Currency: GBP    
Suntan TS13DE1J221MSB0B0R 220uF 63V +/-20% 10*17mm P:5mm Radial Alum Elec Cap

Suntan TS13DE1J221MSB0B0R 220uF 63V +/-20% 10*17mm P:5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0247

Brand: Suntan MPN: TS13DE1J221MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.376
100+ £0.215
500+ £0.146
1000+ £0.115
Price per unit Ex VAT
Order in multiples of 1
4,409 in stock, despatched same dayAdditional quantity lead time 6 months

This 220uF 63V ±20% 10x17mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 10mm
  • Length (Height): 17mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 220µF
Dimensions 10 x 17mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C