Suntan TSR-3296W-504R 500k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-504R 500k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1951

Brand: Suntan MPN: TSR-3296W-504R
Qty Unit Price (Ex VAT)
1+ £0.426
25+ £0.313
100+ £0.245
Price per unit Ex VAT
622 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 500k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 500kΩ
Tolerance 10%

Order Code: 68-0355

MPN: 3296W-1-504LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.80
£1.60
£1.68
£1.48
£1.39
£1.18
68 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C