Suntan TSR-3296Y-104R 100k Wr3296y 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296Y-104R 100k Wr3296y 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1975

Brand: Suntan MPN: TSR-3296Y-104R
Qty Unit Price (Ex VAT)
1+ £0.301
25+ £0.270
100+ £0.234
500+ £0.225
Price per unit Ex VAT
461 in stock, despatched same dayAdditional 2,000 due on 04/08/2025

Suntan 100k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296Y series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 100kΩ
Tolerance 10%

Order Code: 68-0428

MPN: 3296Y-1-104LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.73 £1.62 £1.40
100 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C