Suntan TSR3386F-EY5-104-TR 100k 3/8 1-turn Finger Adjust Pot

Suntan TSR3386F-EY5-104-TR 100k 3/8 1-turn Finger Adjust Pot

Suntan
Standard range
Order Code:

68-0245

Brand: Suntan MPN: TSR3386F-EY5-104-TR
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £0.977
25+ £0.818
100+ £0.703
Price per unit Ex VAT
1,576 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Fully enclosed 100k 3/8in single turn potentiometer from the Suntan TSR3386 series, featuring a finger adjustment knob with adjustment slot. Suitable for a wide range of applications.


  • Top adjustment
  • Through-hole mount
  • 10% tolerance
  • 0.1 x 0.2in pitch spacing
  • UL 94V-0 flammability
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 100kΩ
Tolerance N/A

Order Code: 68-0704

MPN: M63M104KB30T607

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£5.89 £4.76 £3.60
113 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C