Site: Industry
Currency: GBP    
Super Yacht Varnish 500ml

Super Yacht Varnish 500ml

Blackfriar Brand: Blackfriar

Blackfriar Super Yacht Varnish is perfect for protecting exterior wood and joinery against extreme climatic conditions. Its superb durability makes it perfect for buildings which take the worst of the weather and is of course ideal for yachts and boats.

Application Method: Brush and Roller.

Coverage: Approx. 14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 12 hours.

Blackfriar Super Yacht Varnish.

Size: 500ml.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C