Swann-Morton Retractaway Premium Scalpel Handle

These scalpel handles from Swann-Morton have a hand retractable blade mechanism and can be used for a numbr of tasks and projects, including arts and crafts, marquetry, designing and DIY. Manufactured with a steel bayonet, giving the user a solid, comfortable feel, the handles have been made to last and use the same blades as the standard Retractaway.

  • Safe and convenient to use - easy to change blades
  • Compatible with: No's 10, 10A, 11, 15, 15A and 15C surgical blades
  • Colour: blue
  • Handle length: 119mm with blade retracted
  • Available with or without blades (5 x 10A)
Description Image Product Buy Pricing (Ex VAT) Type Handle Retractable
Swann-Morton 2806 Retractaway Premium Scalpel Handle
Swann-Morton 2806 Retractaway Premium Scalpel Handle
Standard range
Order code: 86-1287
MPN: 2806

Despatched same day - 48 in stockAdditional quantity lead time 7 days
1+ £8.83
Price per unit Ex VAT
Scalpel handle Plastic Yes
Swann-Morton 9206 Retractaway Premium Scalpel Handle & 5 x 10A Blades
Swann-Morton 9206 Retractaway Premium Scalpel Handle & 5 x 10A Blades
Standard range
Order code: 86-1289
MPN: 9206

Despatched same day - 35 in stockAdditional quantity lead time 7 days
1+ £13.90
Price per unit Ex VAT
Scalpel handle Plastic Yes
Part codeManu partScalpel
86-12872806Handle
86-12899206Handle with blades


Trustpilot