Site: Industry
Currency: GBP    
Swann-Morton 2806 Retractaway Premium Scalpel Handle

Swann-Morton 2806 Retractaway Premium Scalpel Handle

Swann-Morton
Standard range
Order Code:

86-1287

Brand: Swann-Morton MPN: 2806 EAN-13: 5033955028060
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit Ex VAT
48 in stock, despatched same dayAdditional quantity lead time 4 weeks

This scalpel handle from Swann-Morton has a hand retractable blade mechanism and can be used for a number of tasks and projects, including arts and crafts, marquetry, designing and DIY. Manufactured with a steel bayonet, giving the user a solid, comfortable feel, the handle has been made to last and uses the same blades as the standard Retractaway.


  • Safe and convenient to use - easy to change blades
  • Compatible with: No's 10, 10A, 11, 15, 15A and 15C surgical blades
  • Colour: blue
  • Handle length: 119mm with blade retracted
  • Supplied without blades
  • Manufacturer's part 2806
Type Scalpel handle
Handle Plastic
Retractable Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 21, 2018 | Question by: Rapid Customer | Product code: 86-1287
Q. does the blade lockout or the does is retract if you let go of the handle
A. Hi Dean, thank you for your question. The blade locks out and only goes back when unlatched.
Thursday, January 25, 2018 | Question by: Rapid Customer | Product code: 86-1287
Q. Is the entire handle metal
A. Hi Kevin, thank you for your question. The 2806 is the handle and mechanism only (no blade supplied) and the handle is made of metal, the white retractable part is plastic.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C