Swarfega® SWA304A Original Classic Hand Cleanser 500ml Jar

Swarfega® SWA304A Original Classic Hand Cleanser 500ml Jar

Swarfega
Order Code:

84-5056

Brand: Swarfega MPN: SWA304A EAN-13: 5010424013017
  • Country of Origin: United Kingdom

Discontinued


Swarfega Original Classic Hand Cleaner is the original, rapid acting, classic, smooth green gel that removes ingrained oil, grease and general grime. Added conditioner helps maintain the skin's natural moisture level to leave the skin feeling smooth after use.


  • The original classic Swarfega
  • Ideal for general, heavy-duty and vehicle maintenance uses
  • Mild citrus fragrance
  • Easy to apply and quick rinsing
  • Supplied in a 500ml jar
Type Cleaner
Dispensing Method Jar
Volume 500ml

Order Code: 84-5050

MPN: SWA157A

Swarfega
Standard range
Price per unit Ex VAT
1+
£4.69
5 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C