Site: Industry
Currency: GBP    
Switchcraft E3FSC Straight Solder Cup XLR Socket

Switchcraft E3FSC Straight Solder Cup XLR Socket

Switchcraft
Standard range
Order Code:

20-1706

Brand: Switchcraft MPN: E3FSC
Qty Was Unit Price (Ex VAT)
1+ £5.38   £4.18
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 3 weeks

Straight solder cup XLR socket with 3 poles.


  • 15A current rating
  • Solder termination
  • Silver-plated copper contact material
  • Nickel-plated diecast shell
  • PCB mounting
  • 50mR contact resistance
  • -55°C to +85°C operating temperature
Connector Body Material Nickel Plated Diecast
Connector type XLR Female
Mounting Direction Straight
Mounting Type PCB
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C