Site: Industry
Currency: GBP    
T290-225 Medium-Duty Rack Clamp 22.5cm

T290-225 Medium-Duty Rack Clamp 22.5cm

Carver Brand: Carver

The Carver Medium-Duty Rack Clamps have a variety of uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T290-225 Medium-Duty Rack Clamp has the following specification:

Capacity: 225mm (9in).
Reach: 90mm (3.1/2in).
Overall Length: 420mm (16.1/2in).
Clamping Force: 1,800N.
Weight: 5.5kg.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C