Easter opening times here
Taiwan Alpha SR2611-0304-38F5 Make Before Break Rotary Switch 3 Pole 4 Way

Taiwan Alpha SR2611-0304-38F5 Make Before Break Rotary Switch 3 Pole 4 Way

Taiwan Alpha
Standard range
Order Code:

79-0110

Brand: Taiwan Alpha MPN: SR2611-0304-38F5
Qty Unit Price (Ex VAT)
1+ £1.51
25+ £1.34
100+ £1.16
500+ £1.04
Price per unit Ex VAT
642 in stock, despatched same dayAdditional quantity lead time 6 months

High quality make-before-break rotary switch from Taiwan Alpha with 3 poles and 4 ways.


  • Moulded in glass filled nylon
  • Adjustable rotation stop
  • Mounting bush 9.8mm diameter
  • Spindle length 40mm
  • 500V AC dielectric strength
  • Manufacturer's part SR2611-0304-38F5
Type Rotary Switch
Action MBB, Make Before Break
Contact Current 300mA
Contact resistance 50mΩ
Contact Voltage 125V
Dielectric strength 500V
Height 18.5mm
Indexing Angle 30°
Length 38mm
Number of Poles 3
Number of Positions 4
Operating Life (Cycles) 10000
Operating Temperature Range -10 to +70°C
Width 26mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, January 14, 2012 | Question by: Rapid Customer | Product code: 79-0110
Q. Are these make before break ? The wording "Available in Make Before Break Version" makes me think its another option.
A. Hi Mike, thanks for your question. 79-0110 are make before break, there are others in the range which are break b4 make.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C