Taiwan Semiconductor 1N5404 R0 Silicon Rectifier Diode 3A 400V

Taiwan Semiconductor 1N5404 R0 Silicon Rectifier Diode 3A 400V

Taiwan Semiconductor
Order Code:

47-0820

Brand: Taiwan Semiconductor MPN: 1N5404 R0

Discontinued


Buy Silicon Rectifier 1N5404 3A 400V from Taiwan Semiconductor - a high efficiency, low VF device that comes in a DO-201AD package and has a high current handling capability with low power loss.


  • DO-201AD package
  • High reliability
  • High temperature soldering capability
  • UL 94V-0 case
Average Rectified Output Current 3A
Case DO-201AD
Device 1N5404
Forward Voltage 1V
Peak Reverse Voltage 400V
Thermal Resistance 40°C/W

Order Code: 47-3148

MPN: 1N5404

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.089 £0.052 £0.038
10,610 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C