Type | BAV99 |
---|---|
Average Forward Current (If) | 200mA |
Forward Voltage (Vf) | 1.25V |
Junction Operating Temperature (Tj) | -55 to +150°C |
Package/Case | SOT-23 |
Peak Forward Surge Current (Ifsm) | 2A |
Power Dissipation (Pd) | 225mW |
Repetitive Peak Reverse Voltage (Vrrm) | 70V |