Easter opening times here
Taiwan Semiconductor GBU405 C2 4A 600V Inline Bridge Rectifier Diode

Taiwan Semiconductor GBU405 C2 4A 600V Inline Bridge Rectifier Diode

Taiwan Semiconductor
Order Code:

47-0888

Brand: Taiwan Semiconductor MPN: GBU405 C2

Discontinued


GBU405 C2. Bridge rectifier diode, single phase, 600V VRRM, 4A IF(AV), 150A IFSM, 1.1V VF, 500µA IR, GBU Case, –55°C to +150°C, 4g Weight.
Average Forward Current (Io) 4A
Peak Forward Surge Current (Ifsm) 150A
Peak Reverse Voltage 1.1V

Order Code: 47-3212

MPN: KBU4J

Diotec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 500+
£2.92 £2.44 £2.15
17 in stock, despatched same dayAdditional quantity lead time 9 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C