Site: Industry
Currency: GBP    
Taiwan Semiconductor KBP203G C2 2A 200V Inline Bridge Rectifier Diode

Taiwan Semiconductor KBP203G C2 2A 200V Inline Bridge Rectifier Diode

Taiwan Semiconductor
Order Code:

47-0902

Brand: Taiwan Semiconductor MPN: KBP203G C2

Discontinued


KBL203G C2. Bridge Rectifier diode, single phase, glass passivated, 200V VRRM, 2A IF(AV), 60A IFSM, 1.2V VF, 500µA IR, KBP Case, –55°C to +150°C, 1.52g Weight.


Average Forward Current (Io) 2A
Case KBP
Peak Forward Surge Current (Ifsm) 60A
Peak Reverse Voltage 200V

Questions

*Question functionality currently disabled
Sunday, June 3, 2012 | Question by: Rapid Customer | Product code: 47-0902
Q. Can you please work out what the lead pitch is? the data sheet shows 2 values (3.6mm and 4.1mm) and I cannot see any indication as to which spacing is correct for this component
A. Hi Carl, thanks for your question. We have had the information on the data sheet confirmed by the manufacturers. It has been measured and the pitch is 3.7/8mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C