Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £81.85 | £58.51 |
This TDK-Lambda RS232 interface cable is ideal for connection to the laboratory power supplies Z+ and Genesys.
Not recommended for use as a battery charger.
Number of Outputs | N/A |
---|---|
Output Current Max. | N/A |
Output Current Min. | N/A |
Output Voltage Max. | N/A |
Output Voltage Min. | N/A |
Power Rating | N/A |
Supply Voltage Range | N/A |
Temperature Range | N/A |
To use this facility please Sign In.
Sign In