Site: Industry
Currency: GBP    
TDK-Lambda RWS-B Series 150W Single Output Switch Mode Power Supplies

TDK-Lambda RWS-B Series 150W Single Output Switch Mode Power Supplies

TDK-Lambda Brand: TDK-Lambda

A range of 150W single output general purpose switch mode power supplies that feature a universal input and compact size, making them especially suitable for field work throughout the world.

  • Available in a choice of output voltages
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Order code63-968363-968063-968163-9682
Output power nom.150W150W150W150W
Output voltage nom.5V12V24V48V
Adjustment range4.5 to 5.75V10.8 to 13.8V21.6 to 27.6mV43.2 to 52.8mV
Output current max.21A13A6.5A3.3A
Load regulation40mV96mV192mV384mV
Line regulation20mV48mV96mV192mV
Ripple noise120mV150mV150mV200mV
Efficiency typ.79%87%89%89%

Input voltage85 to 265V AC
Inrush current32A
Dimensions (L x W x H)94 x 41 x 128mm
Operating temperature-10°C to +70°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C