Easter opening times here
TDK-Lambda RWS-B Series Chassis Mount AC-DC Power Supplies

TDK-Lambda RWS-B Series Chassis Mount AC-DC Power Supplies

TDK-Lambda Brand: TDK-Lambda

The RWS-B Series Chassis Mount AC-DC Power Supplies are designed to provide solid performance at a reasonable price. They feature 10 year electrolytic capacitor lifetimes, ensuring a long field life. The products are backed by a seven year warranty and are available with a range of output voltages.

RWS-B series models are designed to meet a wide range of applications, including industrial, automation, test and measurement, broadcast, communications, and LED signage applications.

Certified to IEC/EN/UL 62368-1, with UL508 on select models. These power supplies meet both Class B radiated and conduction EMI standards.

Housed in robust, metal cases, the power supplies feature a compact design. They operate from a universal input of 85 to 265V AC and can withstand a voltage of 300V AC surge for 5 seconds.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C