These straight (180°) PCB mount Faston terminals from TE Connectivity measure 12.8mm (L) x 4.75mm (W) x 0.8mm.
- Applies to: Printed Circuit Board
- Length: 12.8mm [.504 in ]
- Width: 4.75mm [.187 in ]
- Contact plating: Tin
- Contact plating thickness: 4.5 µm [ 177.165 µin ]
- Terminal orientation: Flag
- Terminal shape: Tab
- Tab thickness: .81mm [.032 in ]
- FASTON: Yes
- Disconnect type: Quick Disconnect Pin
- Packaging quantity: 1
- Mftrs part no. 1-726389-2
Pitch | N/A |
Type | N/A |
Number of pins | N/A |
Number of Rows | N/A |
---|
To use this facility please Sign In.
Sign In