Site: Industry
Currency: GBP    
TE 282110-1 Superseal 1.5mm Crimp Socket Tin 18-15AWG

TE 282110-1 Superseal 1.5mm Crimp Socket Tin 18-15AWG

TE Connectivity
Standard range
Order Code:

63-2002

Brand: TE Connectivity MPN: 282110-1
Qty Unit Price (Ex VAT)
4000+ £0.112
Price per unit Ex VAT
Order in multiples of 4000
292,000 in Stock, despatched in 7 days

TE Connectivity crimp socket from their Superseal 1.5mm range.


  • Product type: Crimp Receptacle
  • Crimp type: F-Crimp
  • Width: 1.5mm [ 0.059 in ]
  • Contact plating: Tin
  • Contact current rating (A): 14
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 0.75to1.5mm2
  • Wire size (mm²): .75 - 1.5
  • Insulation diameter: 1.7 - 2.4mm [.071 -.13 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Tab thickness: .8mm [ 0.031 in ]
  • Primary locking feature: Clean Body
  • Mating tab width: 1.5mm [ 0.059 in ]
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Terminal transmits: 0 - 24V (Low Power)
  • Wire size search (AWG): 15, 16, 17, 18
  • Operating temperature range: -40 to +125 °C [ -40 to +257 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 282110-1
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Stud Size 1.5 x 0.8mm
Terminal Type Crimp Receptacle
Termination Crimp
Wire Gauge 0.75 to 1.5mm²
Wire Gauge (AWG) 18 to 15AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C