Techna GTEC1D03 Gtec 6ka Mcb Single Pole Type D 3a

Image Representative of Range

Techna GTEC1D03 Gtec 6ka Mcb Single Pole Type D 3a

Techna
Standard range
Order Code:

28-5149

Brand: Techna MPN: GTEC1D03
Qty Unit Price (Ex VAT)
1+ £4.09
5+ £3.40
Price per unit Ex VAT
Available to back orderBack-order availability date - 22/04/2025

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in single pole type D 3A option
  • Type D= 10 x In – 20 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 3A
Mounting DIN Rail
No. of Poles 1
Size 77.5 x 60.5mm
Tripping Characteristic Curve D
Voltage Rating 230/400V

Order Code: 28-0700

MPN: TtecCA701

Bowthorpe
Standard range
Price per unit Ex VAT
1+ 50+
£4.94 £4.45
21 in stock, despatched same dayAdditional 50 due on 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C