Easter opening times here
Techna GTEC2C06 Gtec 6ka Mcb Double Pole Type C 6a

Image Representative of Range

Techna GTEC2C06 Gtec 6ka Mcb Double Pole Type C 6a

Techna
Standard range
Order Code:

28-5172

Brand: Techna MPN: GTEC2C06
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £6.88
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/04/2025

Techna's GTEC provides maximum price/ performance ratios for customers requiring 6kA protection. The winning benefits of competitive price and proven reliability keep customers re-ordering and re-ordering again.


  • Supplied in double pole type C 6A option
  • Type C = 5 x In – 10 x In short circuit trip
  • where In = rated current
Type MCB
Breaking Capacity 6kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 2
Size 77.5 x 60.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Order Code: 28-0700

MPN: TtecCA701

Bowthorpe
Standard range
Price per unit Ex VAT
1+ 50+
£4.94 £4.45
71 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C