This range of Techna OTEC series thermal overloads will provide a complete and exceptionally cost-effective solution to your needs.
Type | Mftrs part | Order code |
Current Setting range 0.24A to 0.40A | Otec09–0.20 | 28–5264 |
Current Setting range 0.4A to 0.6A | Otec09–0.32 | 28–5265 |
Current Setting range 0.6A to 1A | Otec09–0.80 | 28–5267 |
Current Setting range 1.6A to 2.4A | Otec09–020 | 28–5269 |
Current Setting range 2.4A to 4A | Otec09–03.2 | 28–5270 |
Current Setting range 4A to 6A | Otec09–050 | 28–5271 |
Current Setting range 6A to 9A | Otec09–07.5 | 28–5272 |