Qty | Unit Price (Ex VAT) |
---|---|
1+ | £651.00 |
Take your Tektronix Series 2 oscilloscope anywhere with this Tektronix 2-BP Li-ion battery pack kit.
This battery pack kit is compatible with all Tektronix 2 series oscilloscopes.
Features
Supplied in this kit
Type | Battery pack |
---|---|
Battery life | 4 Hours |
Chemistry | Li-ion |
Nominal Capacity | 6700mAh |
Range | MSO 2 Series |
Voltage | 14.52V DC |
To use this facility please Sign In.
Sign In