A bundle of test equipment that, when used together, form a comprehensive signal analysis system that is ideal for use in the laboratory or classroom. The bundle includes:
AFG2021 | Single channel Arbitrary Function Generator (AFG) |
DPO2002B | 2 Channel Digital Storage Oscilloscope (DSO) |
AFG2021 AFG
The arbitrary function generator is a vital tool for creating the waveforms that are essential in a test setup. The unit has a 20MHz bandwidth, 14-bit resolution and a 250MS/s sample rate. It is possible to generate a large number of varying signals, from complex serial data streams to simple clock signals or audio outputs. There are 12 standard waveforms as well as modulation and a built-in noise generator.
The 3.5in colour display and the innovative UI makes setup and signal evaluation easy and frequently used functions and parameters are easily accessible. The on-screen menu and online help are presented on one of eight languages.
DPO2002B DSO
The
DPO2002B from Tektronix is a 2 channel mixed signal oscilloscope with a 70MHz bandwidth and 1GS/s sample rate. The unit delivers advanced debug features and the high sample rate and deep record length enables the capture of long windows of signal activity while maintaining fine timing resolution.
The oscilloscope has a 7in wide-screen TFT LCD colour display that gives a clear picture of signals and support data. Digital phosphor technology gives variable or infinite persistence, allowing users to spot infrequent and intermittent problems. The unit performs 29 automated measurements and carries out FFT analysis to simplify waveform interpretation. Additional features for the DPO2002B include
Wave Inspector that provide easy navigation and automated search of waveform data. FilterVu is a variable low-pass filter that removes unwanted signal noise while still capturing high-frequency events.
Also included with this oscilloscope is the DPO2AUTO which is a plug-in automotive serial triggering and analysis application module that enables triggering on packet-level information on CAN bus and LIN bus as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time stamp information.
- AFG2021 AFG
- 20MHz Sine and 10MHz pulse waveforms
- 14-bit Vertical resolution
- Internal 4 x 128kS memory
- USB Connectivity
- DPO2002B DSO
- Feature-rich tools for debugging mixed signal designs
- 1 Megapoint record length on both channels
- Suite of advanced triggers
- 5000wfm/s max. waveform capture rate
- TPP0100 100MHz, 10x passive probes
- USB Connectivity
- Multiple-language user interface
- Small footprint and lightweight
Amplitude | 10V |
Maximum Frequency | 20MHz |
Number of Channels | 1 |
Number of waveforms | 12 |
---|