Easter opening times here
Tektronix MSO2024B 4-Channel Oscilloscope

Tektronix MSO2024B 4-Channel Oscilloscope

Tektronix
Order Code:

51-1965

Brand: Tektronix MPN: MSO2024B

Discontinued


The MSO2024B offers up to 200MHz bandwidth and 1GS/s sample rate. This oscilloscope from Tektronix delivers advanced debug features at an entry-level price. Quickly find and diagnose problems in complex designs with up to 20 channels for analyzing analogue and digital signals.

With a deep record length of 1M points standard on all channels, the MSO2024B lets you capture long windows of signal activity while maintaining fine timing resolution.


  • Accuracy: ±3%
  • Bandwidth: 200MHz
  • Channel type: 4
  • Dimensions: 134(L) x 377(W) x 180(H)mm
  • Displays: TFT 112 320, TEE colours
  • Input coupling: AC, DC, GND
  • Input impedance: 1MΩ; 11.5pF
  • Input voltage range: 300V (DC + peak AC)
  • Interfaces: 1x USB 2.0
  • Memory depth: 1Mpts
  • Power supply: 100 - 240V AC
  • Resolution: 8-Bit
  • Sampling rate: 1GS/s
  • Screen size: 17.8cm (480 x 234 Pixel)
  • Timebase range: 2ns/DIV - 100s/DIV
  • Triggering: Edge, pulse, runt, logic, video, rise/fall time
  • Type (manufacturer type): MSO2024B
  • Vertical deflection: 2mV/DIV – 5V/DIV
  • Weight: 3.6kg
No. of Channels 4
Bandwidth 200MHz
Accuracy ±3%

Order Code: 85-7358

MPN: MSO24 2-BW-200

Tektronix
Extended range
Price per unit Ex VAT
1+
£3420.00
Available to back orderBack-order availability date - 30/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C