Easter opening times here
Tektronix P6316 Oscilloscope Probe 267 MHz

Tektronix P6316 Oscilloscope Probe 267 MHz

Tektronix
Standard range
Order Code:

63-0768

Brand: Tektronix MPN: P6316 EAN-13: 4016138946659
Qty Unit Price (Ex VAT)
1+ £875.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Tektronix P6316 is a Digital Probe that connects to the Tektronix MSO2000 Series of mixed signal oscilloscopes.

The probe breaks out 16 data channels over two 2 x 8-pin headers (GROUP 1 and GROUP 2). Each header includes eight signals on one row and eight grounds along the opposite row. This then simplifies the process of connecting to the device-under-test.

Each of the two 8-channel pin headers can probe parts up to eight feet apart, facilitating the reach to multiple areas on a board with a single probe. The leads are colour coded and this correlates the probe tips to the signal trace on the display. The monitor shows if signals are high, low, or are transitioning so you can see channel activity at a glance without having to clutter your display with unneeded digital waveforms.

The P6316 offers outstanding electrical characteristics applying only 8pF of loading with 101kΩ input impedance
A pair of interchangeable flying lead sets are included with the probe. The lead sets bring out one ground connection on each end and eight signal leads for connecting to individual test points.


  • Add 16 digital channels
  • Includes P6316 digital probe
  • One-time, permanent upgrade to any model
  • Enabled through single-use application module hardware key
  • Hardware key not required for future use after initial install
  • For the Tektronix MDO3000 Series of 2 or 4 Analogue Channel Mixed Domain Oscilloscope with Spectrum analysers
  • Manufacturer's part: Tektronix P6316
Type Probe
Accuracy 3%
Bandwidth N/A
No. of Channels 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C