The Tektronix RSA306B uses your PC and Tektronix SignalVu-PC™ RF Signal Analysis Software to provide real-time spectrum analysis, streaming capture and deep signal analysis capabilities for signals from 9kHz to 6.2GHz. It is a low-cost, highly portable package that is ideal for field, factory or academic use.
The RSA306B offers full-featured spectrum analysis and deep signal analysis at a price unmatched by any previous offering. Using the latest in commercial interfaces and available computing power, the RSA306B separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay is performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy and minimizes IT management issues.
- Key performance specifications
- 9kHz to 6.2GHz frequency range covers a broad range of analysis needs
- +20dBm to -160dBm measurement range
- Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
- Fast sweeps (2 per second) over entire 6.2GHz span for quick detection of unknown signals
- Acquisition bandwidth of 40MHz enables wide-band vector analysis of modern standards
- Minimum signal duration as short as 27μs captured with 100% probability of intercept
- Key features
- Full-featured spectrum analysis capability with included Tektronix SignalVu-PC™ software
- 17 spectrum and signal analysis measurement displays enable dozens of measurement types
- Options for mapping, modulation analysis, WLAN, LTE, and Bluetooth standards support, pulse measurements, playback of recorded files, signal survey, and frequency/phase settling
- EMC/EMI pre-compliance and troubleshooting - CISPR detectors, predefined standards, limit lines, easy accessory setup, ambient capture, failure analysis, and report generation
- DataVu-PC software enables multi-unit recording in variable bandwidths
- Real time Spectrum/Spectrogram display to minimize time spent on transient and interference hunting
- Application programming interface (API) included for Microsoft Windows environments
- MATLAB instrument driver for use with Instrument Control Toolbox
- Streaming capture records long-term events
- Tektronix 3-year warranty
Type | Spectrum analyzer |
Bandwidth Max. | 40MHz |
Bandwidth Min. | 0Hz |
Display Type | PC |
Frequency Range Max. | 6.2GHz |
Frequency Range Min. | 9kHz |
---|
To use this facility please Sign In.
Sign In