The TBS1072C 70MHz Digital Storage Oscilloscopes offer affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.
The instrument has a 7-inch WVGA colour display with up to 1GS/s sample rate, a bandwidth of 70MHz and a five-year warranty. It comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. The HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instruments more approachable to a new user.
- Key performance specifications:
- 70MHz bandwidth
- 2-channels
- 1GS/s sample rate on all channels
- 20k point record length on all channels
- Advanced triggers include pulse, runt, and line triggers
- Five-year warranty
- Key features:
- 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter
- Pan and Zoom capability
- Multi-language user interface with support for 10 languages in the user interface and front panel overlay
- Small footprint and light weight
- Fanless design contributes to low noise operation
- Connectivity:
- USB 2.0 host port on the front panel for quick and easy data storage
- USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
- Education:
- HelpEverywhere® provides helpful on-screen tips for users
- Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
- Integrated courseware feature provides lab exercise guidance on the display
- Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students
- Tektronix type TBS1072C
No. of Channels | 2 |
Bandwidth | 70MHz |
Accuracy | ±3% |
---|
Order Code: 63-0741
MPN: TEK-USB-488
Available to back orderBack-order availability date - 31/05/2025
To use this facility please Sign In.
Sign In