Easter opening times here
Tektronix TCP0150 AC/DC Current Probe 20 MHz

Image Representative of Range

Tektronix TCP0150 AC/DC Current Probe 20 MHz

Tektronix
Extended range
Order Code:

63-0771

Brand: Tektronix MPN: TCP0150 EAN-13: 4016138946680
Qty Unit Price (Ex VAT)
1+ £6910.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/06/2025

The Tektronix TCP0150 is a high performance and easy to use 150A AC/DC Current Probe designed for use and direct connection to the TekVPI™ probe interface.

This AC/DC current measurement probe provides 20MHz of frequency bandwidth with selectable range control for 25A and 150A measurement ranges. It also provides low-current measurement capability and accuracy to current levels as low as 5mA per division, important for achieving broad dynamic current range of high-level and low-level measurement signals.

Applications: Power Supplies, Semiconductor Devices, Power Inverters/Converters, Electronic Ballasts, Industrial/Consumer Electronics, Motor Drives and Transportation Systems.


  • Easy to use and accurate AC/DC current measurements
  • Connects directly to oscilloscopes with the TekVPI™ probe interface
  • DC to 20MHz Bandwidth
  • 150ARMS Maximum current capability
  • 500A Peak pulse current capability
  • High accuracy with typically less than 1% DC gain error
  • Accurately measures current levels as low as 5mA
  • Low noise and DC drift
  • Provides automatic units scaling and readout on the oscilloscope's display
  • Remote GPIB/USB probe control through the oscilloscope
  • Split-core probe head construction allows easy connection to conductors
  • Easy to degauss and autozero
  • Setup controls and probe status and diagnostic indicators are provided probe hardware
  • Manufacturer's part: Tektronix TCP0150
Type Probe
Accuracy 1%
Bandwidth DC to E3912420MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C