Site: Industry
Currency: GBP    
Tektronix TCP202A AC/DC Current Probe 50 MHz 15A

Tektronix TCP202A AC/DC Current Probe 50 MHz 15A

Tektronix
Order Code:

63-0772

Brand: Tektronix MPN: TCP202A

Discontinued


The Tektronix TCP202A is a 50MHz AC/DC Current Probe that is easy to use. The AC/DC current probe has been designed for direct connection to oscilloscopes with the TekProbe™ probe interface. The TCP202A can be used with any instrument with BNC inputs and >100kΩ input termination.

Applications: Power Supplies, Semiconductor Devices, Power Inverter/Converters, Electronic Ballasts, Industrial/Consumer Electronics, Mobile Communications and Transportation Systems.


  • Easy to use and accurate AC/DC current measurements
  • DC to >50MHz Bandwidth
  • 50A Peak pulse current capability
  • Connects directly to oscilloscopes with the TekProbe interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • Degauss button and thumbwheel for DC offset adjustment
  • Accurately measures current levels as low as 10mA per division
  • High accuracy with typically less than 1% DC gain error
  • Split core construction allows easy circuit connection
  • Low noise and DC drift
  • Manufacturer's part: Tektronix TCP202A
Type Probe
Accuracy <1%
Bandwidth 50MHz
No. of Channels N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C