Easter opening times here
Tektronix TDP1000 Differential Probe: 1 GHz 5X/50X +/- 42V TekVPI

Image Representative of Range

Tektronix TDP1000 Differential Probe: 1 GHz 5X/50X +/- 42V TekVPI

Tektronix
Extended range
Order Code:

63-0774

Brand: Tektronix MPN: TDP1000 EAN-13: 4016138946727
Qty Unit Price (Ex VAT)
1+ £6190.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/06/2025

The Tektronix TDP1000 is a High Voltage Differential Probe. The probe has been specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface, or TekProbe BNC Interface.

This probe achieves high speed signal acquisition and measurement fidelity by solving three traditional measurement challenges:

  1. Outstanding Electrical Performance
  2. Versatile Device-Under-Test Connectivity
  3. Ease of Use

Applications: CAN/LIN Bus Design, DIGITAL DESIGN and Characterisation, Manufacturing Engineering Test and Research and Development.


  • 1GHz probe bandwidth
  • <1pF differential input capacitance
  • 1MΩ differential input resistance
  • ±42V (DC + pk AC) differential input voltage
  • >18dB CMRR (at 250MHz 50x attenuation)
  • Outstanding electrical performance
  • Versatile Device under Test connectivity
  • Manufacturer's part: Tektronix TDP1000
Type Probe
Accuracy 2%
Bandwidth 1000MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C