Qty | Unit Price (Ex VAT) |
---|---|
1+ | £76.00 |
The Tektronix TPP0100 is a 100MHz Passive 10x Voltage Probe with a 10MΩ input resistance. The probe is for use on BNC oscilloscopes with 1MΩ/13pF input.
Applications: Relative Low-Frequency Measurements, Low-Frequency Computer and Telecom Measurements, Power Supplies and Low-Frequency Amplifiers.
Type | Probe |
---|---|
Accuracy | N/A |
Bandwidth | DC to 100MHz |
No. of Channels | N/A |
To use this facility please Sign In.
Sign In