Site: Industry
Currency: GBP    
Telegärtner 100025155 N Connector right angle 50 Ω 1 piece

Image Representative of Range

Telegärtner 100025155 N Connector right angle 50 Ω 1 piece

Telegartner
Standard range
Order Code:

07-6184

Brand: Telegartner MPN: 100025155
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Telegärtner offers the 100025155 N connector, a right angle 50 O coaxial component. It is designed for high-frequency equipment, ensuring reliable signal transmission in RF applications. This connector is suitable for use in telecommunications and broadcasting.
Cable category RG 58
Connection Soldering
Connector type Connector, right angle
Impedance 50Ω
Manufacturer part # 100025155
Misc Attribute 100025155
Type N connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C