The Telegärtner SMA connector plug, model 100027631, is a straight 50 ohm coaxial connector designed for high-frequency applications. It features robust construction suitable for use in antenna systems and RF equipment. This connector is typically utilised in communications and broadcast equipment due to its reliable performance and precision connection capabilities.
Cable category | K 02252 D |
Cable Ø | 3mm |
Case material | Brass gold plated |
Connection | Crimp |
Connector type | Plug, straight |
Contact material | Brass gold plated |
Impedance | 50Ω |
Insulation material | PTFE |
Manufacturer part # | 100027631 |
Misc Attribute | 100027631 |
RoHS-compliant | Yes |
Seal type | Screw-on |
Temperature Range | -55 - +155°C |
Type | SMA connector |
---|
To use this facility please Sign In.
Sign In