3 or 4-way M8 sensor connectors available pre-wired with a choice of cable lengths.
Telemecanique type | No. of ways | Style | Cable length | Cable insulation | Order code |
XZCP0666L2 | 3 | Elbow | 2m | PUR | 65-8227 |
XZCP0666L5 | 3 | Elbow | 5m | PUR | 65-8228 |
XZCP0666L10 | 3 | Elbow | 10m | PUR | 65-8226 |
XZCP0566L2 | 3 | Straight | 2m | PUR | 65-8224 |
XZCP0566L5 | 3 | Straight | 5m | PUR | 65-8225 |
XZCPV0566L5 | 3 | Straight | 5m | PVC | 65-8264 |
XZCP0566L10 | 3 | Straight | 10m | PUR | 65-8223 |
XZCP1041L2 | 4 | Elbow | 2m | PUR | 65-8233 |
XZCP1041L5 | 4 | Elbow | 5m | PUR | 65-8234 |
XZCP1041L10 | 4 | Elbow | 10m | PUR | 65-8232 |
XZCP0941L2 | 4 | Straight | 2m | PUR | 65-8230 |
XZCP0941L5 | 4 | Straight | 5m | PUR | 65-8231 |
XZCP0941L10 | 4 | Straight | 10m | PUR | 65-8229 |