Site: Industry
Currency: GBP    
Teng 940624 Deep Impact Socket Hexagon 6-Point 3/4in Drive 24mm

Teng 940624 Deep Impact Socket Hexagon 6-Point 3/4in Drive 24mm

Teng
Standard range
Order Code:

97-3635

Brand: Teng MPN: 940624 EAN-13: 5020385124042
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Teng Tools impact sockets are specifically designed for use with power tools and air tools. Manufactured in chrome molybdenum in accordance with GGG-W-6608, these sockets ensure the highest quality. They are size marked for easy identification.

These regular 6-point deep impact metric sockets have a 3/4in Square Drive and have a locking pin and retaining ring facility.

The TEN940624 Impact Socket has the following specifications:
Length: 95mm.
Size: 24mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C