Site: Industry
Currency: GBP    
Teng TT440-T TT440T Mega Bite Pliers Set, 4 Piece

Teng TT440-T TT440T Mega Bite Pliers Set, 4 Piece

Teng
Standard range
Order Code:

97-4062

Brand: Teng MPN: TT440-T EAN-13: 5020385070875
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Teng Tools Mega Bite range of pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers' function. The pliers are made from chrome vanadium steel for excellent strength and durability. For a comfortable grip, the pliers have TPR handles.

Supplied in a handy storage tray. Contents:

1 x 6in Side Cutters.
1 x 7in Combination Pliers.
1 x 8in Long Nose Pliers.
1 x 10in Water Pump Pliers.

Supplied with:

Dimensions: 265 x 142 x 50mm.
Weight: 1.3kg.


Type Pliers set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C