Site: Industry
Currency: GBP    
Teng TTMDQ49 Bit & Quick Chuck Driver Set, 49 Piece - 1/4in Drive

Teng TTMDQ49 Bit & Quick Chuck Driver Set, 49 Piece - 1/4in Drive

Teng
Standard range
Order Code:

97-4078

Brand: Teng MPN: TTMDQ49 EAN-13: 5020385064027
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Teng TTMDQ49 Bit & Quick Chuck Driver Set contains a selection of regular sockets, as well as a comprehensive range of bits together with the Quick Chuck Handle Driver and 1/4in Drive Ratchet Head Adaptor.

Supplied in the unique Teng Tools TC tray for use on its own or as part of the Teng Tools Tool Control System. Contents:

3 x 25mm Phillips Bits: PH1, PH2 and PH3
3 x 25mm Pozidriv Bits: PZ1, PZ2 and PZ3
3 x 25mm Slotted Bits: 3.5, 5.5 and 8mm
6 x 25mm TORX Bits: TX10, TX15, TX20, TX25, TX30 and TX40
3 x 25mm TORX Security Bits: TTX20, TTX25 and TTX30
6 x 25mm Hex Bits: 2, 3, 4, 5, 6 and 8mm
3 x 25mm Robertson Bits: 1, 2 and 3

2 x 89mm Phillips Bits: PH1 and PH2
1 x 89mm Pozidriv Bit: PZ2
3 x 89mm TORX Bits: TX10, TX20 and TX25
1 x 89mm Slotted Bit: 4mm
1 x 89mm Hex Bit: 4mm

11 x 1/4in Drive Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm

1 x 1/4in Drive Quick Chuck Driver 147mm
1 x 1/4in Drive Ratchet Head Adaptor
1 x 1/4in M:1/4in Hex Adaptor


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C