Site: Industry
Currency: GBP    
Teng TTX2032 Metric Combination Spanner Set, 7 Piece

Teng TTX2032 Metric Combination Spanner Set, 7 Piece

Teng
Extended range
Order Code:

97-4088

Brand: Teng MPN: TTX2032 EAN-13: 5020385041677
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Teng Tools Metric Combination Spanner Set consists of spanners which have the same dimension at both ends. One end has an open head, and the other has a 12-point ring head, which is set at a 15° angle to increase ease of access to the fastening. The spanners are manufactured from chrome vanadium steel for strength and durability and have a satin finish and polished heads.

Supplied in a handy storage tray. Contents:

7 x Combination Spanners: 20, 21, 22, 24, 27, 30 and 32mm.

Specification

Dimensions : 560 x 110 x 60mm.
Weight: 2.6kg.


Type Spanner set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C