tesa 55672-00500-00 STANDARD fly screen 1300x1500mm white 3pcs

tesa 55672-00500-00 STANDARD fly screen 1300x1500mm white 3pcs

tesa
Standard range
Order Code:

07-6575

Brand: tesa MPN: 55672-00500-00
Qty Unit Price (Ex VAT)
1+ £21.17
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The tesa fly screen, measuring 1300mm by 1500mm and available in a set of three pieces, is designed to effectively repel insects. This white fly screen serves as a reliable insect repellent solution for windows in homes and offices. Its primary function is to keep flies and other small insects outside, ensuring a comfortable and bug-free environment indoors.
Type Fly screen
Dim (W x H) 1300 mm x 1500 mm
Factory colour White
Height 1500mm
Suitable for Inside/outside
Width 1300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C