Site: Industry
Currency: GBP    
tesa 57653-00001-05 Sticky Note 50x40mm Yellow 3pcs for office & home

tesa 57653-00001-05 Sticky Note 50x40mm Yellow 3pcs for office & home

tesa
Standard range
Order Code:

07-6670

Brand: tesa MPN: 57653-00001-05
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.756
Price per unit Ex VAT
92 in Stock, despatched in 4 days

tesa Sticky Note 57653-00001-05 is manufactured by tesa, featuring dimensions of 50mm x 40mm and is yellow in colour. This product comes in a pack of three pieces and is ideal for jotting down quick notes or reminders. It is perfect for office or home use where temporary notes are needed.
Type Sticky note
Factory colour Yellow
Grammage 65 g/m²
Height 40mm
Product type description Office Notes
Residue-free removal Yes
Reusable No
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C