Site: Industry
Currency: GBP    
Testo 0563 4171 417 Vane Anemometer (Set 1) (plus Funnel set 0563 4170)

Testo 0563 4171 417 Vane Anemometer (Set 1) (plus Funnel set 0563 4170)

Testo
Order Code:

85-1252

Brand: Testo MPN: 0563 4171 EAN-13: 4029547011610
  • Country of Origin: Germany

Discontinued


The measurement of flow velocity and the correct calculation of volumetric flow from ventilation outlets can be a challenge. The turbulence created and differing flow directions make correct measurement more difficult.

The Testo 417 vane anemometer supplied in a set with two measurement funnels and other accessories provides you with perfect support for flow measurement from ventilation grilles and poppet valves.

They ensure simple testing of incoming or outgoing air such as in the controlled ventilation of living spaces. The Testo 417 vane anemometer has an integrated 100mm vane that measures flow velocity, volumetric flow and temperature at the same time.


  • Temperature - NTC
  • Measuring range: 0 to +50°C
  • Accuracy: ±0.5°C
  • Resolution: 0.1°C
  • Velocity - Vane anemometer
  • Measuring range: +0.3 to +20m/s
  • Accuracy: ±(0.1m/s + 1.5% of mv)
  • Resolution: 0.01m/s
  • Volume flow
  • Measuring range: 0 to +99999m³/h
  • Resolution: 0.1m³/h (0 to +99.9m³/h ), 1m³/h (+100 to +99999m³/h)
  • General
  • Housing: ABS
  • Battery type: 9V PP3
  • Battery life: 50 hours
  • Manufacturer's warranty: 2 years
  • Testo type 0563 4171 417
Type Vane anemometer
Accuracy ±1.5%
Wind Speed Range 0.3 to 20m/s

Order Code: 85-1354

MPN: 0563 1417

Testo
Standard range
Price per unit Ex VAT
1+
£429.00
£424.70
Available to back orderBack-order availability date - 10/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C