Site: Industry
Currency: GBP    
Testo 760 Series Multimeters

Testo 760 Series Multimeters

Testo Brand: Testo

The Testo 760 digital multimeter family comprises three models for all important electrical measuring tasks. Function keys replace the traditional dial on all three instruments, which gives easier operation and greater reliability. Measurement parameters are detected automatically via the appropriate use of the measuring sockets and are shown by the illumination of the appropriate function keys.

The Testo 760-1 model is the standard version for virtually all daily measuring tasks. The Testo 760-2 is differentiated by a wider current measurement range, true root mean square measurement (TRMS) and a low-pass filter. The Testo 760-3 is the model with the highest specification and, in addition to the features of the other two models, it has a voltage range of up to 1000V, along with wider measuring ranges for frequency and capacitance.

  • See Technical Details for range information
  • All models:
  • Continuity testing
  • Diode test
  • Hold / Min / Max
  • Protection class IP64
  • Operation temperature -10 to +50°C
  • Authorisations TUV, CSA, CE
  • Standards EN61326-1
  • Batteries 3x AAA
  • Dimensions 167 x 84 x 45mm
  • Weight 340g
  • Manufacturer's warranty 2 years
  • Testo 760 series
Model760-1760-2760-3
True RMSNoYesYes
Basic accuracy0.8%0.1%0.1%
Voltage measuring range0.1mV to 600V AC/DC0.1mV to 600V AC/DC0.1mV to 1000V AC/DC
Current measuring range0.1µA to 10A AC/DC0.1µA to 10A AC/DC0.1µA to 10A AC/DC
Duty cycle-1% to 99% (20Hz to 1kHz)1% to 99% (20Hz to 1kHz)
Low pass filter-40Hz to 1kHz40Hz to 1kHz
Resistance measuring range0.1 to 40MΩ0.1 to 60MΩ0.1 to 60MΩ
Frequency measuring range0.001Hz to 500kHz0.001Hz to 30MHz0.001Hz to 60MHz
Capacitance measuring range0.001nF to 100µF0.001nF to 30,000µF0.001nF to 60,000µF
Temperature measuring range--20 to +500µF-20 to +500µF
Display (counts)400060006000
Measurement categoryCat IV 300V, Cat III 600VCat IV 600V, Cat III 1000VCat IV 600V, Cat III 1000V
Order code85-125985-124485-1255


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C