Easter opening times here
Texas Instruments CD4014BE 8-bit Shift Register

Texas Instruments CD4014BE 8-bit Shift Register

Texas Instruments
Standard range
Order Code:

83-0334

Brand: Texas Instruments MPN: CD4014BE
Qty Unit Price (Ex VAT)
5+ £1.80
25+ £1.20
100+ £0.900
Price per unit Ex VAT
Order in multiples of 5
4 in stock, despatched same dayAdditional quantity lead time 7 days

This Texas Instruments HCF4014B 8-Stage Static Shift Register IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • 3 to 20VDC supply oltage
  • 60ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
Logic IC Base Number 4014
Logic IC Function 8-Stage Shift Register
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,502 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C