Texas Instruments CD4046BE Micropower Phase Locked Loop

Texas Instruments CD4046BE Micropower Phase Locked Loop

Texas Instruments
Standard range
Order Code:

83-0376

Brand: Texas Instruments MPN: CD4046BE
Qty Unit Price (Ex VAT)
5+ £0.592
25+ £0.560
100+ £0.430
Price per unit Ex VAT
Order in multiples of 5
856 in stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments CD4046BE micro-power phase-locked loop IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Micro-power phase-locked loop
  • 1.4MHz VCO frequency typ.
  • 3 to 20V Supply Voltage
  • 100ns Propagation Delay
  • 0.2W Power (100µW at 10kHz)
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4046
Logic IC Function Micropower Phase-Locked Loop
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,510 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C