Easter opening times here
Texas Instruments CD4053BE Analog Multiplexer / Demultiplexer DIL

Texas Instruments CD4053BE Analog Multiplexer / Demultiplexer DIL

Texas Instruments
Standard range
Order Code:

83-0388

Brand: Texas Instruments MPN: CD4053BE
Qty Unit Price (Ex VAT)
5+ £0.383
25+ £0.362
100+ £0.311
500+ £0.271
Price per unit Ex VAT
Order in multiples of 5
485 in stock, despatched same dayAdditional quantity lead time 14 days

This ST CD4053B analog multiplexer/demultiplexer IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4053 features a low ON resistance (125Ω) and a high OFF resistance (±100pA leakage current). The 4053 contains 3 x 2 channel mux./demux.


  • Analog multiplexer/demultiplexer
  • 3 to 20V Supply Voltage
  • 11ns Propagation Delay
  • 0.5W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4053
Logic IC Function Analog Multiplexer / Demultiplexer
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,502 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Really good

Reviewed by: Richard - Friday, November 25, 2011
when it comes to analog multiplexing, this is the chip for you!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C