Easter opening times here
Texas Instruments CD4071BE Quad 2-Input OR Gate

Texas Instruments CD4071BE Quad 2-Input OR Gate

Texas Instruments
Order Code:

83-0491

Brand: Texas Instruments MPN: CD4071BE

Discontinued


This Texas Instruments CD4071BE quad 2 input OR gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • Quad 2 input OR gate
  • 3 to 20VDC supply voltage
  • 50ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4071
Logic IC Function Quadruple 2-input OR gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C